302025 | LAPP

PVC data cable, 25-wire, 0.62 mm², AWG 20, gray, 302025

Order No.: 33P6071
EAN: 4044774755304
MPN:
302025
UNITRONIC 300 20/25C
Series: UNITRONIC 300
LAPP
302025 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
34.7242 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
34.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
34.7242 €

Data cable, 302025, LAPP

The 302025 is a rugged, multi-conductor, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure extruded for improved flexibility and easier installation.

Features

  • Wind Energy
  • Flame-retardant
  • Cold-resistant
  • Oil-resistant
  • Temperature-resistant
  • Torsion-resistant
  • UV-resistant

Applications

  • Process control
  • Electrical equipment
  • Industrial machinery
  • Low-voltage control interconnect
Technical specifications
Core insulation material PVC
Number of cores 25
Version data cable
Outer diameter 14.1 mm
AWG cross-section AWG 20
Colour gray
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.62 mm²
Material PVC
Shielding unshielded
Drag chain suitable No
Temperature range (active) -25 °C to 105 °C
Temperature range (unmoved) -40 °C to 105 °C
Logistics
Country of origin US
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes