302210 | LAPP
PVC data cable, 10-wire, 0.38 mm², AWG 22, gray, 302210
Unit Price (€ / mtr.)
9.1749 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 302210, LAPP
The 302210 is a rugged, multi-conductor, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure extruded for improved flexibility and easier installation.
Features
- Wind Energy
- Flame-retardant
- Cold-resistant
- Oil-resistant
- Temperature-resistant
- Torsion-resistant
- UV-resistant
Applications
- Process control
- Electrical equipment
- Industrial machinery
- Low-voltage control interconnect
Technical specifications
Core insulation material | PVC | |
Number of cores | 10 | |
Version | data cable | |
Outer diameter | 7 mm | |
AWG cross-section | AWG 22 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.38 mm² | |
Material | PVC | |
Shielding | unshielded | |
Drag chain suitable | No | |
Temperature range (active) | -25 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |