302215 | LAPP

PVC data cable, 15-wire, 0.38 mm², AWG 22, gray, 302215

Order No.: 33P6074
EAN: 4044774755380
MPN:
302215
UNITRONIC 300 22/15C
Series: UNITRONIC 300
302215 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
21.4914 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3,266.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
21.4914 €

Data cable, 302215, LAPP

The 302215 is a rugged, multi-conductor, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure extruded for improved flexibility and easier installation.

Features

  • Wind Energy
  • Flame-retardant
  • Cold-resistant
  • Oil-resistant
  • Temperature-resistant
  • Torsion-resistant
  • UV-resistant

Applications

  • Process control
  • Electrical equipment
  • Industrial machinery
  • Low-voltage control interconnect
Technical specifications
Core insulation material PVC
Number of cores 15
Version Datenleitung
Outer diameter 7.9 mm
AWG cross-section AWG 22
Colour grau
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,38 mm²
Material PVC
Shielding ungeschirmt
Drag chain suitable No
Temperature range (active) -25 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Country of origin US
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes