302403STP | LAPP

PVC data cable, 6-wire, 0.24 mm², AWG 24, gray, 302403STP

Order No.: 33P6099
EAN: 4044776794981
MPN:
302403STP
UNITRONIC 300 STP 24/3PR
302403STP LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
15.3867 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2,338.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
152 mtr.
15.3867 €

Data cable, 302403STP, LAPP

The 302403STP is a rugged, multi-pair, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure extruded for improved flexibility and easier installation. The shield consists of a foil tape and tinned copper drain wire for RFI & EMI protection.

Features

  • Suitable for outdoor use
  • Flame-retardant
  • Oil-resistant
  • Interference signals
  • Temperature-resistant
  • UV-resistant

Applications

  • Process control
  • Electrical equipment
  • Industrial machinery
  • Low-voltage control interconnect
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 6
Ausführung Datenleitung
Außendurchmesser 6.8 mm
AWG-Leiterquerschnitt AWG 24
Farbe grau
Halogenfrei No
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,24 mm²
Material PVC
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -25 °C bis 105 °C
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Ursprungsland US
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes