302406STP | LAPP
PVC data cable, 12-wire, 0.24 mm², AWG 24, gray, 302406STP
Order No.: 33P6100
EAN: 4044776795018
MPN:
302406STP
UNITRONIC 300 STP 24/6PR
Series: UNITRONIC 300 STP
Unit Price (€ / mtr.)
20.4918 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 302406STP, LAPP
The 302406STP is a rugged, multi-pair, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure extruded for improved flexibility and easier installation. The shield consists of a foil tape and tinned copper drain wire for RFI & EMI protection.
Features
- Suitable for outdoor use
- Flame-retardant
- Oil-resistant
- Interference signals
- Temperature-resistant
- UV-resistant
Applications
- Process control
- Electrical equipment
- Industrial machinery
- Low-voltage control interconnect
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 12 | |
Ausführung | Datenleitung | |
Außendurchmesser | 8.7 mm | |
AWG-Leiterquerschnitt | AWG 24 | |
Farbe | grau | |
Halogenfrei | No | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 0,24 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -25 °C bis 105 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 105 °C |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |