73220332 | LAPP

PUR spiral data cable, 0.3/1.2 m, 12-wire, 0.14 mm², gray, 73220332

Order No.: 33P6198
EAN: 4044777545971
MPN:
73220332
UNITRONIC SPIRAL LiF2Y11Y 12x0,14/300
LAPP
73220332 LAPP Data Cables
Image may differ
Unit Price (€ / pc.)
59.4762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.4762 €

Spiral cable, 73220332, LAPP

The 73220332 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.

Features

  • Mechanical resistance
  • Oil-resistant
  • Transmission of control and measuring signals
  • Abrasion and cut-resistant
  • Very high flexibility
  • Halogen-free and flame-retardant

Applications

  • In measurement and control engineering
  • Handling and measurement equipment
  • Conveyor and transport systems
Technical specifications
Core insulation material polyolefine
Number of cores 12
Version spiral data cable
Outer diameter 5.9 mm
Colour gray
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.14 mm²
Material PUR
Shielding unshielded
Drag chain suitable No
Temperature range (active) -5 °C to 50 °C
Logistics
Country of origin CZ
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes