73220343 | LAPP

PUR spiral data cable, 0.4/1.6 m, 2-wire, 0.25 mm², gray, 73220343

Order No.: 33P6234
EAN: 4044777546084
MPN:
73220343
UNITRONIC SPIRAL LiF2Y11Y 2x0,25/400
LAPP
73220343 LAPP Data Cables
Image may differ
Unit Price (€ / pc.)
41.4239 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.4239 €

Spiral cable, 73220343, LAPP

The 73220343 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.

Features

  • Mechanical resistance
  • Oil-resistant
  • Transmission of control and measuring signals
  • Abrasion and cut-resistant
  • Very high flexibility
  • Halogen-free and flame-retardant

Applications

  • In measurement and control engineering
  • Handling and measurement equipment
  • Conveyor and transport systems
Technical specifications
Aderisolationsmaterial Polyolefin
Anzahl der Adern 2
Ausführung Spiral-Datenkabel
Außendurchmesser 4.3 mm
Farbe grau
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,25 mm²
Material PUR
Schirmung ungeschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 50 °C
Logistics
Ursprungsland QU
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes