73220348 | LAPP

PUR spiral data cable, 0.4/1.6 m, 3-wire, 0.25 mm², gray, 73220348

Order No.: 33P6249
EAN: 4044777546138
MPN:
73220348
UNITRONIC SPIRAL LiF2Y11Y 3x0,25/400
73220348 LAPP Data Cables
Image may differ
Unit Price (€ / pc.)
44.03 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.03 €

Spiral cable, 73220348, LAPP

The 73220348 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.

Features

  • Mechanical resistance
  • Oil-resistant
  • Transmission of control and measuring signals
  • Abrasion and cut-resistant
  • Very high flexibility
  • Halogen-free and flame-retardant

Applications

  • In measurement and control engineering
  • Handling and measurement equipment
  • Conveyor and transport systems
Technical specifications
Core insulation material Polyolefin
Number of cores 3
Version Spiral-Datenkabel
Outer diameter 4.5 mm
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material PUR
Shielding ungeschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Logistics
Country of origin QU
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes