73220355 | LAPP
PUR spiral data cable, 0.1/0.4 m, 5-wire, 0.25 mm², gray, 73220355
Order No.: 33P6276
EAN: 4044777546206
MPN:
73220355
UNITRONIC SPIRAL LiF2Y11Y 5x0,25/100
Series: UNITRONIC SPIRAL LiF2Y11Y
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Leadtime: On Request **
Spiral cable, 73220355, LAPP
The 73220355 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.
Features
- Mechanical resistance
- Oil-resistant
- Transmission of control and measuring signals
- Abrasion and cut-resistant
- Very high flexibility
- Halogen-free and flame-retardant
Applications
- In measurement and control engineering
- Handling and measurement equipment
- Conveyor and transport systems
Technical specifications
Core insulation material | Polyolefin | |
Number of cores | 5 | |
Version | Spiral-Datenkabel | |
Outer diameter | 5.3 mm | |
Colour | grau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | PUR | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -5 °C bis 50 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |