73220376 | LAPP
PUR spiral data cable, 0.2/0.8 m, 18-wire, 0.25 mm², gray, 73220376
Order No.: 33P6217
EAN: 4044777546411
MPN:
73220376
UNITRONIC SPIRAL LiF2Y11Y 18x0,25/200
Series: UNITRONIC SPIRAL LiF2Y11Y
Unit Price (€ / pc.)
60.1902 € *
Standard delivery time from the manufacturer is: 6 Weeks
Spiral cable, 73220376, LAPP
The 73220376 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.
Features
- Mechanical resistance
- Oil-resistant
- Transmission of control and measuring signals
- Abrasion and cut-resistant
- Very high flexibility
- Halogen-free and flame-retardant
Applications
- In measurement and control engineering
- Handling and measurement equipment
- Conveyor and transport systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spiral data cable | |
| Number of cores | 18 | |
| Cable cross-section | 0.25 mm² | |
| Outer diameter | 8.5 mm | |
| Colour | gray | |
| Material | PUR | |
| Cable material | copper, bright | |
| Core insulation material | polyolefine | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (active) | -5 °C to 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | QU |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |