73220385 | LAPP

PUR spiral data cable, 0.5/2 m, 2-wire, 0.34 mm², gray, 73220385

Order No.: 33P6240
EAN: 4044777866533
MPN:
73220385
UNITRONIC SPIRAL LiF2Y11Y 2X0,34/500
73220385 LAPP Data Cables
Image may differ
Unit Price (€ / pc.)
47.8142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
47.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.8142 €

Spiral cable, 73220385, LAPP

The 73220385 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.

Features

  • Mechanical resistance
  • Oil-resistant
  • Transmission of control and measuring signals
  • Abrasion and cut-resistant
  • Very high flexibility
  • Halogen-free and flame-retardant

Applications

  • In measurement and control engineering
  • Handling and measurement equipment
  • Conveyor and transport systems
Technical specifications
Aderisolationsmaterial Polyolefin
Anzahl der Adern 2
Ausführung Spiral-Datenkabel
Außendurchmesser 4.7 mm
Farbe grau
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,34 mm²
Material PUR
Schirmung ungeschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -5 °C bis 50 °C
Logistics
Ursprungsland QU
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes