73220397 | LAPP

PUR spiral data cable, 0.2/0.8 m, 5-wire, 0.34 mm², gray, 73220397

Order No.: 33P6282
EAN: 4044777866656
MPN:
73220397
UNITRONIC SPIRAL LiF2Y11Y 5X0,34/200
73220397 LAPP Data Cables
Image may differ
Unit Price (€ / pc.)
39.8531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.8531 €

Spiral cable, 73220397, LAPP

The 73220397 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.

Features

  • Mechanical resistance
  • Oil-resistant
  • Transmission of control and measuring signals
  • Abrasion and cut-resistant
  • Very high flexibility
  • Halogen-free and flame-retardant

Applications

  • In measurement and control engineering
  • Handling and measurement equipment
  • Conveyor and transport systems
Technical specifications
Core insulation material Polyolefin
Number of cores 5
Version Spiral-Datenkabel
Outer diameter 5.9 mm
Colour grau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,34 mm²
Material PUR
Shielding ungeschirmt
Drag chain suitable No
Temperature range (active) -5 °C bis 50 °C
Logistics
Country of origin CZ
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes