73220419 | LAPP
PUR spiral data cable, 0.4/1.6 m, 18-wire, 0.34 mm², gray, 73220419
Order No.: 33P6224
EAN: 4044777866878
MPN:
73220419
UNITRONIC SPIRAL LiF2Y11Y 18X0,34/400
Series: UNITRONIC SPIRAL LiF2Y11Y
Unit Price (€ / pc.)
98.4130 € *
Available: 0 pcs.
Leadtime: On Request **
Spiral cable, 73220419, LAPP
The 73220419 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.
Features
- Mechanical resistance
- Oil-resistant
- Transmission of control and measuring signals
- Abrasion and cut-resistant
- Very high flexibility
- Halogen-free and flame-retardant
Applications
- In measurement and control engineering
- Handling and measurement equipment
- Conveyor and transport systems
Technical specifications
Aderisolationsmaterial | Polyolefin | |
Anzahl der Adern | 18 | |
Ausführung | Spiral-Datenkabel | |
Außendurchmesser | 9.7 mm | |
Farbe | grau | |
Halogenfrei | Yes | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,34 mm² | |
Material | PUR | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -5 °C bis 50 °C |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |