61210382 | LAPP

Cable carrier chain, SR20012030, R 30, H 75, N 55, M 130 mm

Order No.: 12H4221
EAN: 4044773735970
MPN:
61210382
SILVYN CHAIN SR20012030
61210382 LAPP Drag Chains Image 1
61210382 LAPP Drag Chains Image 2
Image may differ
Unit Price (€ / pc.)
27.6794 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.68 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6794 €
5 pcs.
25.1685 €
10 pcs.
23.2764 €
25 pcs.
22.0150 €
50 pcs.
20.1348 €
*incl. VAT plus shipping costs
**Subject to prior sale

For use in confined spaces, made of high-grade plastic. The connecting elements are used to mount the chain ends to the machinery.

With outer width 18 mm inner width 12 mm

Chain length: 510 mm

Inner height of the chain links: 12 mm

Velocity: 10 m/s

Type: SR20012030, R 30, H 75, N 55, M 130 mm

Technical specifications
Outer width 18 mm
Inner width 12 mm
Inner height 12 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes