61210384 | LAPP

Cable carrier chain, SR20025030, R 30, H 75, N 55, M 130 mm

Order No.: 12H4223
EAN: 4044773735994
MPN:
61210384
SILVYN CHAIN SR20025030
61210384 LAPP Drag Chains Image 1
61210384 LAPP Drag Chains Image 2
Image may differ
Unit Price (€ / pc.)
29.1907 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.19 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1907 €
5 pcs.
26.5370 €
10 pcs.
24.5378 €
25 pcs.
23.2169 €
50 pcs.
21.2296 €
*incl. VAT plus shipping costs
**Subject to prior sale

For use in confined spaces, made of high-grade plastic. The connecting elements are used to mount the chain ends to the machinery.

With outer width 31 mm inner width 25 mm.

Chain length: 510 mm

Inner height of the chain links: 12 mm

Velocity: 10 m/s

Type: SR20025030, R 30, H 75, N 55, M 130 mm

Technical specifications
Outer width 31 mm
Inner width 25 mm
Inner height 12 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes