61210393 | LAPP
Cable carrier chain, SR300A050060, R 60, H 143, N 105, M 250 mm
Order No.: 12H4242
EAN: 4044773736083
MPN:
61210393
SILVYN CHAIN SR300A050060
Unit Price (€ / pc.)
76.4813 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.48 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4813 €
5 pcs.
70.7336 €
10 pcs.
63.1057 €
25 pcs.
57.3699 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low-wear chain made of high-grade plastic. With folding frame stays and connecting pins. The connecting elements are used to mount the chain ends to the machinery. The inner width is variable using dividers.
Chain length: 1020 mm
Inner height of the chain links: 18 mm
Outer/inner width:, type SR300A025 = 37/25 mm, type SR300A050 = 62/50 mm
Velocity: 10 m/s
Type: SR300A050060, R 60, H 143, N 105, M 250 mm
Technical specifications
Inner height | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |