5555934005 | LAPP

Charging cable, 7 m, type 2 to type 2, 3 phase, mode 3, 20 A, 440 V, 5555934005

Order No.: 33P309
EAN: 4064727469492
MPN:
5555934005
5555934005 LAPP eMobility Charging Cables Image 1
5555934005 LAPP eMobility Charging Cables Image 2
Image may differ
Unit Price (€ / pc.)
192.5539 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
192.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
192.5539 €

Standard charging cable, 5555934005, LAPP

The 5555934005 with a length of 7 m enables easy and fast charging at public and private charging stations and wallboxes. The high protection rating of IP55, together with the additional longitudinal waterproofing, ensures excellent moisture protection. The charging cable, which is designed in accordance to the applicable IEC and EN standards, is both robust and durable, but also easy to handle thanks to its low weight.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Connection (1) Typ 2
Connection (2) Typ 2
Number of phases 3
Loading mode Mode 3
Cable length 7 m
Colour schwarz
Cable cross-section 5 x 2,5 mm² + 1 x 0,5 mm²
Rated current 20 A
Rated voltage 440 V
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes