5555935002 | LAPP

Charging cable, 5 m, type 2 to type 2, 1 phase, mode 3, 32 A, 250 V, 5555935002

Order No.: 33P315
EAN: 4064727469799
MPN:
5555935002
5555935002 LAPP eMobility Charging Cables Image 1
5555935002 LAPP eMobility Charging Cables Image 2
5555935002 LAPP eMobility Charging Cables Image 3
5555935002 LAPP eMobility Charging Cables Image 4
Image may differ
Unit Price (€ / pc.)
234.6680 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
234.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.6680 €

Charging cable, 5555935002, LAPP

The 5555935002 with 5 m extension length allows easy and fast charging at public charging stations and wallboxes. The charging cable makes it easier for users to handle the cable when charging their vehicle. Thanks to its shape memory, the cable automatically reverts to its original shape after charging. The high protection rating of IP55, together with the additional longitudinal waterproofing, ensures excellent moisture protection.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Connection (1) Typ 2
Connection (2) Typ 2
Number of phases 1
Loading mode Mode 3
Cable length 5 m
Colour schwarz
Cable cross-section 3 x 6,0 mm² + 0,5 mm²
Rated current 32 A
Rated voltage 250 V
Logistics
Country of origin DE
Customs tariff number 85444290
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes