5555935014 | LAPP
Charging cable, 5 m, type 2 to type 2, 1 phase, mode 3, 32 A, 250 V, 5555935014
Order No.: 33P314
EAN: 4064727469911
MPN:
5555935014
Unit Price (€ / pc.)
234.6680 € *
Available: 0 pcs.
Leadtime: 1 Week **
Charging cable, 5555935014, LAPP
The 5555935014 with 5 m extension length allows easy and fast charging at public charging stations and wallboxes. The charging cable makes it easier for users to handle the cable when charging their vehicle. Thanks to its shape memory, the cable automatically reverts to its original shape after charging. The high protection rating of IP55, together with the additional longitudinal waterproofing, ensures excellent moisture protection.
Features
- Halogen-free
- Flame-retardant
- Oil-resistant
Technical specifications
Connection (1) | Typ 2 | |
Connection (2) | Typ 2 | |
Number of phases | 1 | |
Loading mode | Mode 3 | |
Cable length | 5 m | |
Colour | orange | |
Cable cross-section | 3 x 6,0 mm² + 0,5 mm² | |
Rated current | 32 A | |
Rated voltage | 250 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Original Packaging | Karton mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |