5555935015 | LAPP

Charging cable, 5 m, type 2 to type 2, 3 phase, mode 3, 32 A, 440 V, 5555935015

Order No.: 33P318
EAN: 4064727469928
MPN:
5555935015
5555935015 LAPP eMobility Charging Cables Image 1
5555935015 LAPP eMobility Charging Cables Image 2
5555935015 LAPP eMobility Charging Cables Image 3
5555935015 LAPP eMobility Charging Cables Image 4
Image may differ
Unit Price (€ / pc.)
236.3221 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
236.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.3221 €

Charging cable, 5555935015, LAPP

The 5555935015 with 5 m extension length allows easy and fast charging at public charging stations and wallboxes. The charging cable makes it easier for users to handle the cable when charging their vehicle. Thanks to its shape memory, the cable automatically reverts to its original shape after charging. The high protection rating of IP55, together with the additional longitudinal waterproofing, ensures excellent moisture protection.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Anschluss (1) Typ 2
Anschluss (2) Typ 2
Anzahl der Phasen 3
Farbe orange
Kabellänge 5 m
Lademodus Mode 3
Leiterquerschnitt 5 x 6,0 mm² + 0,5 mm²
Nennspannung 440 V
Nennstrom 32 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Originalverpackung Karton mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes