21700124 | LAPP
Ethernet switch, unmanaged, 8 ports, 100 Mbit/s, 24 VDC, 21700124
Order No.: 73F9010
EAN: 4044778432478
MPN:
21700124
ETHERLINE ACCESS U08T-2GEN
Series: ETHERLINE ACCESS U IP20
Unit Price (€ / pc.)
102.0901 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Ausführung | Ethernet Switch, unmanaged | |
Datenübertragungsrate | 100000000 mb/s | |
Montage | DIN-Schiene | |
Ports | 8 | |
Spannung | 24 VDC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85176200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |