26000102 | LAPP

Fibre optic cable, multimode 62.5/125 µm, fibers: 2, OM1, LSZH, orange, 26000102

Order No.: 33P3024
EAN: 4056155126184
MPN:
26000102
HITRONIC HRH400 2G 62,5/125 OM1
Series: HITRONIC HRH
26000102 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
2.0825 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
208.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.0825 €

Breakout cable, 26000102, LAPP

The 26000102 is an indoor breakout cable for direct connector assembly, with up to 12 tight-buffered simplex units, flame-retardant and halogen-free sheaths, high flexibility.

Features

  • Heat-resistant
  • Low weight
  • Optimum strain relief
  • Mechanically robust

Applications

  • For indoor use
  • Tertiary cabling
  • Structured cabling - backbone
Technical specifications
Number of fibres 2
Outer diameter 7 mm
Colour orange
Chamfer type Multimode 62,5/125 µm
Halogen free Yes
Category OM1
Material LSZH
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes