26010204 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 4, OM2, LSZH, orange, 26010204
Unit Price (€ / mtr.)
1.1781 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Mini breakout cable, 26010204, LAPP
The 26010204 is an indoor mini breakout cable designed for direct connector assembly, with up to 12 tight-buffered fibres, flame retardant, high flexibility and halogen-free sheaths.
Features
- Heat-resistant
- Low weight
Applications
- For indoor use
- Suitable for broadcasting industries and events management
Technical specifications
Number of fibres | 4 | |
Outer diameter | 6.3 mm | |
Colour | orange | |
Chamfer type | Multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM2 | |
Material | LSZH | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |