26010304 | LAPP

Fibre optic cable, multimode 50/125 µm, fibers: 4, OM3, LSZH, turquoise, 26010304

Order No.: 33P2970
EAN: 4056155124470
MPN:
26010304
HITRONIC HDH 4G 50/125 OM3
Series: HITRONIC HDH
26010304 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
2.1777 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
217.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.1777 €

Mini breakout cable, 26010304, LAPP

The 26010304 is an indoor mini breakout cable designed for direct connector assembly, with up to 12 tight-buffered fibres, flame retardant, high flexibility and halogen-free sheaths.

Features

  • Heat-resistant
  • Low weight

Applications

  • For indoor use
  • Suitable for broadcasting industries and events management
Technical specifications
Number of fibres 4
Outer diameter 6.3 mm
Colour türkis
Chamfer type Multimode 50/125 µm
Halogen free Yes
Category OM3
Material LSZH
Temperature range (unmoved) -20 °C bis 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes