26300112 | LAPP
Fibre optic cable, multimode 62.5/125 µm, fibers: 12, OM1, PUR, black, 26300112
Order No.: 33P3036
EAN: 4056155124531
MPN:
26300112
HITRONIC HRM-FD1800 12G 62,5/125 OM1
Series: HITRONIC HRM-FD
Unit Price (€ / mtr.)
17.5525 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Breakout cable, 26300112, LAPP
The 26300112 is a universal mobile breakout cable for direct connector assembly (based on military norm MIL-C-85045), with up to 12 tight-buffered simplex units, flame-retardant and halogen-free sheaths.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Low weight
- Optimum strain relief
- Power chain
- UV-resistant
Applications
- For highly flexible industrial applications
- Industrial environments
- For indoor and outdoor use
Technical specifications
Anzahl der Fasern | 12 | |
Außendurchmesser | 13 mm | |
Farbe | schwarz | |
Faserart | Multimode 62,5/125 µm | |
Halogenfrei | Yes | |
Kategorie | OM1 | |
Material | PUR | |
Temperaturbereich (bewegt) | -20 °C bis 60 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |