26300212 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 12, OM2, PUR, black, 26300212
Order No.: 33P3034
EAN: 4056155124623
MPN:
26300212
HITRONIC HRM-FD1800 12G 50/125 OM2
Series: HITRONIC HRM-FD
Unit Price (€ / mtr.)
18.2546 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Breakout cable, 26300212, LAPP
The 26300212 is a universal mobile breakout cable for direct connector assembly (based on military norm MIL-C-85045), with up to 12 tight-buffered simplex units, flame-retardant and halogen-free sheaths.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Low weight
- Optimum strain relief
- Power chain
- UV-resistant
Applications
- For highly flexible industrial applications
- Industrial environments
- For indoor and outdoor use
Technical specifications
Number of fibres | 12 | |
Chamfer type | Multimode 50/125 µm | |
Category | OM2 | |
Material | PUR | |
Colour | schwarz | |
Outer diameter | 13 mm | |
Halogen free | Yes | |
Temperature range (unmoved) | -40 °C bis 70 °C | |
Temperature range (active) | -20 °C bis 60 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |