26300404 | LAPP

Fibre optic cable, multimode 50/125 µm, fibers: 4, OM4, PUR, black, 26300404

Order No.: 33P3031
EAN: 4056155124715
MPN:
26300404
HITRONIC HRM-FD1000 4G 50/125 OM4
Series: HITRONIC HRM-FD
26300404 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
10.8885 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,088.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.8885 €

Breakout cable, 26300404, LAPP

The 26300404 is a universal mobile breakout cable for direct connector assembly (based on military norm MIL-C-85045), with up to 12 tight-buffered simplex units, flame-retardant and halogen-free sheaths.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Power chain
  • UV-resistant

Applications

  • For highly flexible industrial applications
  • Industrial environments
  • For indoor and outdoor use
Technical specifications
Number of fibres 4
Chamfer type Multimode 50/125 µm
Category OM4
Material PUR
Colour schwarz
Outer diameter 7.8 mm
Halogen free Yes
Temperature range (unmoved) -40 °C bis 70 °C
Temperature range (active) -20 °C bis 60 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes