26609944 | LAPP
Fibre optic cable, singlemode 9/125 µm, fibers: 144, OS2, PE, black, 26609944
Order No.: 33P3059
EAN: 4056155124937
MPN:
26609944
HITRONIC HVN-Mini 1000 12x12E 9/125 OS2
Series: HITRONIC HVN-Mini
Unit Price (€ / mtr.)
7.6279 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Fiber optic cable, 26609944, LAPP
The 26609944 is a micro outdoor glass fibre optic cable with multiple stranded loose tubes, non-metallic strength elements and halogen-free cable sheath, reduced and compact outer dimensions.
Features
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For outdoor use
- Campus backbone
- WAN applications
- Designed for installation by air-blowing systems
Technical specifications
Number of fibres | 144 | |
Outer diameter | 8 mm | |
Colour | schwarz | |
Chamfer type | Singlemode 9/125 µm | |
Halogen free | Yes | |
Category | OS2 | |
Material | PE | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |