26609972 | LAPP

Fibre optic cable, singlemode 9/125 µm, fibers: 72, OS2, PE, black, 26609972

Order No.: 33P3061
EAN: 4056155124968
MPN:
26609972
HITRONIC HVN-Mini500 6x12E 9/125 OS2
26609972 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
4.1055 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.1055 €

Fiber optic cable, 26609972, LAPP

The 26609972 is a micro outdoor glass fibre optic cable with multiple stranded loose tubes, non-metallic strength elements and halogen-free cable sheath, reduced and compact outer dimensions.

Features

  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • UV-resistant
  • Waterproof

Applications

  • For outdoor use
  • Campus backbone
  • WAN applications
  • Designed for installation by air-blowing systems
Technical specifications
Number of fibres 72
Outer diameter 5.8 mm
Colour schwarz
Chamfer type Singlemode 9/125 µm
Halogen free Yes
Category OS2
Material PE
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes