26610104 | LAPP

Fibre optic cable, multimode 62.5/125 µm, fibers: 4, OM1, PUR, black, 26610104

Order No.: 33P2979
EAN: 4056155125026
MPN:
26610104
HITRONIC HDM600 4G 62,5/125 OM1
Series: HITRONIC HDM
26610104 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
2.5109 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
251.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.5109 €

Mini breakout/distribution cable, 26610104, LAPP

The 26610104 is a mini breakout cable with up to 12 tight-buffered fibres for mobile and flexible use outdoors and inside buildings. It is suitable for frequent reeling/unreeling as well as for use under increased mechanical stress, based on military norm MIL-C-85045. It is also resistant to specific oils, microbes and hydrolysis cable designed for frequent reeling and unreeling.

Features

  • Halogen-free
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • UV-resistant
Technical specifications
Number of fibres 4
Chamfer type Multimode 62,5/125 µm
Category OM1
Material PUR
Colour schwarz
Outer diameter 4 mm
Halogen free Yes
Temperature range (unmoved) -40 °C bis 70 °C
Temperature range (active) -20 °C bis 60 °C
Logistics
Country of origin FI
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes