26610308 | LAPP

Fibre optic cable, multimode 50/125 µm, fibers: 8, OM3, PUR, black, 26610308

Order No.: 33P2984
EAN: 4056155125200
MPN:
26610308
HITRONIC HDM700 8G 50/125 OM3
Series: HITRONIC HDM
26610308 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
4.1174 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
411.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.1174 €

Mini breakout/distribution cable, 26610308, LAPP

The 26610308 is a mini breakout cable with up to 12 tight-buffered fibres for mobile and flexible use outdoors and inside buildings. It is suitable for frequent reeling/unreeling as well as for use under increased mechanical stress, based on military norm MIL-C-85045. It is also resistant to specific oils, microbes and hydrolysis cable designed for frequent reeling and unreeling.

Features

  • Halogen-free
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • UV-resistant
Technical specifications
Number of fibres 8
Chamfer type Multimode 50/125 µm
Category OM3
Material PUR
Colour schwarz
Outer diameter 8 mm
Halogen free Yes
Temperature range (unmoved) -40 °C bis 70 °C
Temperature range (active) -20 °C bis 60 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes