26610908 | LAPP
Fibre optic cable, singlemode 9/125 µm, fibers: 8, OS2, PUR, black, 26610908
Order No.: 33P2982
EAN: 4056155126283
MPN:
26610908
HITRONIC HDM700 8E 9/125 OS2
Series: HITRONIC HDM
Unit Price (€ / mtr.)
2.856 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Mini breakout/distribution cable, 26610908, LAPP
The 26610908 is a mini breakout cable with up to 12 tight-buffered fibres for mobile and flexible use outdoors and inside buildings. It is suitable for frequent reeling/unreeling as well as for use under increased mechanical stress, based on military norm MIL-C-85045. It is also resistant to specific oils, microbes and hydrolysis cable designed for frequent reeling and unreeling.
Features
- Halogen-free
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
Technical specifications
Number of fibres | 8 | |
Chamfer type | Singlemode 9/125 µm | |
Category | OS2 | |
Material | PUR | |
Colour | schwarz | |
Outer diameter | 8 mm | |
Halogen free | Yes | |
Temperature range (unmoved) | -40 °C bis 70 °C | |
Temperature range (active) | -20 °C bis 60 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |