27400208 | LAPP

Fibre optic cable, multimode 50/125 µm, fibers: 8, OM2, LSZH, dark gray, 27400208

Order No.: 33P3049
EAN: 4056155126337
MPN:
27400208
HITRONIC HUN1500 8 G 50/125 OM2
Series: HITRONIC HUN
27400208 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
2.0468 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
204.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.0468 €

Fiber optic cable, 27400208, LAPP

The 27400208 is a universal glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, flame retardant and halogen-free cable sheath.

Features

  • Heat-resistant
  • Low weight
  • Optimum strain relief
  • UV-resistant
  • Waterproof

Applications

  • For indoor and outdoor use
  • Campus backbone
  • Industrial environments
Technical specifications
Number of fibres 8
Outer diameter 7.3 mm
Colour dunkelgrau
Chamfer type Multimode 50/125 µm
Halogen free Yes
Category OM2
Material LSZH
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes