27400224 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 4, OM2, LSZH, dark gray, 27400224
Order No.: 33P3043
EAN: 4056155126368
MPN:
27400224
HITRONIC HUN1500 24G50/125 OM2
Series: HITRONIC HUN
Unit Price (€ / mtr.)
4.2959 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Fiber optic cable, 27400224, LAPP
The 27400224 is a universal glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, flame retardant and halogen-free cable sheath.
Features
- Heat-resistant
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For indoor and outdoor use
- Campus backbone
- Industrial environments
Technical specifications
Number of fibres | 4 | |
Outer diameter | 8.3 mm | |
Colour | dunkelgrau | |
Chamfer type | Multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM2 | |
Material | LSZH | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |