27500912 | LAPP
Fibre optic cable, singlemode 9/125 µm, fibers: 12, OS2, LSZH, green, 27500912
Order No.: 33P3051
EAN: 4056155126191
MPN:
27500912
HITRONIC HUW1500 12 E 9/125 OS2
Series: HITRONIC HUW
Unit Price (€ / mtr.)
2.3919 € *
Available: 100 mtr.
Leadtime: 1 Week **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3919 €
10 mtr.
2.2015 €
50 mtr.
2.0706 €
100 mtr.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, 27500912, LAPP
The 27500912 is a universal glass fibre optic cable with corrugated steel tape armour, central loose tube, non-metallic strength elements, longitudinally and laterally watertight, excellent rodent protection, flame-retardant and halogen-free cable sheath.
Features
- Heat-resistant
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For indoor and outdoor use
- Campus backbone
- Industrial environments
Technical specifications
Number of fibres | 12 | |
Outer diameter | 9.6 mm | |
Colour | grün | |
Chamfer type | Singlemode 9/125 µm | |
Halogen free | Yes | |
Category | OS2 | |
Material | LSZH | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |