27500924 | LAPP

Fibre optic cable, singlemode 9/125 µm, fibers: 24, OS2, LSZH, green, 27500924

Order No.: 33P3054
EAN: 4056155126641
MPN:
27500924
HITRONIC HUW1500 24 E 9/125 OS2
Series: HITRONIC HUW
27500924 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
2.4633 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
246.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.4633 €

Fiber optic cable, 27500924, LAPP

The 27500924 is a universal glass fibre optic cable with corrugated steel tape armour, central loose tube, non-metallic strength elements, longitudinally and laterally watertight, excellent rodent protection, flame-retardant and halogen-free cable sheath.

Features

  • Heat-resistant
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • UV-resistant
  • Waterproof

Applications

  • For indoor and outdoor use
  • Campus backbone
  • Industrial environments
Technical specifications
Number of fibres 24
Outer diameter 9.6 mm
Colour grün
Chamfer type Singlemode 9/125 µm
Halogen free Yes
Category OS2
Material LSZH
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes