27560212 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 12, OM2, LSZH, black, 27560212
Order No.: 32P1099
EAN: 4056155125460
MPN:
27560212
HITRONIC FIRE 12G 50/125 OM2
Series: HITRONIC FIRE
Unit Price (€ / mtr.)
4.7481 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Fiber optic cable, 27560212, LAPP
Features
- Flame-retardant
- Halogen-free
- Low smoke density
- Circuit integrity
- Mechanical resistance
- Waterproof
Applications
- In industrial areas that use fire as a tool
- Highly combustible or fire-prone areas
- For indoor and outdoor use
Technical specifications
Number of fibres | 12 | |
Outer diameter | 9.6 mm | |
Colour | schwarz | |
Chamfer type | Multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM2 | |
Material | LSZH | |
Temperature range (unmoved) | -30 °C bis 70 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |