27560312 | LAPP

Fibre optic cable, multimode 50/125 µm, fibers: 12, OM3, LSZH, black, 27560312

Order No.: 32P1101
EAN: 4056155125521
MPN:
27560312
HITRONIC FIRE 12G 50/125 OM3
Series: HITRONIC FIRE
27560312 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
6.2356 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
623.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.2356 €

Fiber optic cable, 27560312, LAPP

Features

  • Flame-retardant
  • Halogen-free
  • Low smoke density
  • Circuit integrity
  • Mechanical resistance
  • Waterproof

Applications

  • In industrial areas that use fire as a tool
  • Highly combustible or fire-prone areas
  • For indoor and outdoor use
Technical specifications
Number of fibres 12
Outer diameter 9.6 mm
Colour schwarz
Chamfer type Multimode 50/125 µm
Halogen free Yes
Category OM3
Material LSZH
Temperature range (unmoved) -30 °C bis 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes