27560324 | LAPP

FO cable, multimode 50/125 µm, fibers: 24, OM3, LSZH, black, 27560324

Order No.: 32P1102
EAN: 4056155125552
MPN:
27560324
HITRONIC FIRE 24G 50/125 OM3
Series: HITRONIC FIRE
LAPP
27560324 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
7.5684 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
7.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.5684 €

Fiber optic cable, 27560324, LAPP

Features

  • Flame-retardant
  • Halogen-free
  • Low smoke density
  • Circuit integrity
  • Mechanical resistance
  • Waterproof

Applications

  • In industrial areas that use fire as a tool
  • Highly combustible or fire-prone areas
  • For indoor and outdoor use
Technical specifications
Anzahl der Fasern 24
Außendurchmesser 12.6 mm
Farbe schwarz
Faserart Multimode 50/125 µm
Halogenfrei Yes
Kategorie OM3
Material LSZH
Temperaturbereich (unbewegt) -30 °C bis 70 °C
Logistics
Ursprungsland ES
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes