27560924 | LAPP
Fibre optic cable, singlemode 9/125 µm, fibers: 24, OS2, LSZH, black, 27560924
Order No.: 32P1104
EAN: 4056155125613
MPN:
27560924
HITRONIC FIRE 24E 9/125 OS2
Series: HITRONIC FIRE
Unit Price (€ / mtr.)
4.4030 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Fiber optic cable, 27560924, LAPP
Features
- Flame-retardant
- Halogen-free
- Low smoke density
- Circuit integrity
- Mechanical resistance
- Waterproof
Applications
- In industrial areas that use fire as a tool
- Highly combustible or fire-prone areas
- For indoor and outdoor use
Technical specifications
Anzahl der Fasern | 24 | |
Außendurchmesser | 12.6 mm | |
Farbe | schwarz | |
Faserart | Singlemode 9/125 µm | |
Halogenfrei | Yes | |
Kategorie | OS2 | |
Material | LSZH | |
Temperaturbereich (unbewegt) | -30 °C bis 70 °C |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |