27600112 | LAPP
FO cable, multimode 62.5/125 µm, fibers: 12, OM1, PE, black, 27600112
Order No.: 33P2990
EAN: 4056155125682
MPN:
27600112
HITRONIC HQN1500 12G 62,5/125 OM1
Series: HITRONIC HQN
Unit Price (€ / mtr.)
3.0226 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Outdoor cable, 27600112, LAPP
The 27600112 is a outdoor glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, robust and halogen-free cable sheath.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For outdoor use
- Direct burial
- WAN applications
- Industrial environment
Technical specifications
Anzahl der Fasern | 12 | |
Außendurchmesser | 7.3 mm | |
Farbe | schwarz | |
Faserart | Multimode 62,5/125 µm | |
Halogenfrei | Yes | |
Kategorie | OM1 | |
Material | PE | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |