27600124 | LAPP

Fibre optic cable, multimode 62.5/125 µm, fibers: 24, OM1, PE, black, 27600124

Order No.: 33P2994
EAN: 4056155125705
MPN:
27600124
HITRONIC HQN1500 24G 62,5/125 OM1
Series: HITRONIC HQN
27600124 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
5.6168 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
561.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.6168 €

Outdoor cable, 27600124, LAPP

The 27600124 is a outdoor glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, robust and halogen-free cable sheath.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • UV-resistant
  • Waterproof

Applications

  • For outdoor use
  • Direct burial
  • WAN applications
  • Industrial environment
Technical specifications
Number of fibres 24
Outer diameter 8.3 mm
Colour schwarz
Chamfer type Multimode 62,5/125 µm
Halogen free Yes
Category OM1
Material PE
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes