27600312 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 12, OM3, PE, black, 27600312
Order No.: 33P2989
EAN: 4044776569329
MPN:
27600312
HITRONIC HQN1500 12G 50/125 OM3
Series: HITRONIC HQN
Unit Price (€ / mtr.)
3.5581 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Outdoor cable, 27600312, LAPP
The 27600312 is a outdoor glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, robust and halogen-free cable sheath.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For outdoor use
- Direct burial
- WAN applications
- Industrial environment
Technical specifications
Number of fibres | 12 | |
Outer diameter | 7.3 mm | |
Colour | schwarz | |
Chamfer type | Multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM3 | |
Material | PE | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |