27600924 | LAPP
Fibre optic cable, singlemode 9/125 µm, fibers: 24, OS2, PE, black, 27600924
Order No.: 33P2991
EAN: 4056155125903
MPN:
27600924
HITRONIC HQN1500 24E 9/125 OS2
Series: HITRONIC HQN
Unit Price (€ / mtr.)
2.4038 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Outdoor cable, 27600924, LAPP
The 27600924 is a outdoor glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, robust and halogen-free cable sheath.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For outdoor use
- Direct burial
- WAN applications
- Industrial environment
Technical specifications
Number of fibres | 24 | |
Outer diameter | 8.3 mm | |
Colour | schwarz | |
Chamfer type | Singlemode 9/125 µm | |
Halogen free | Yes | |
Category | OS2 | |
Material | PE | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |