27900208 | LAPP
Fibre optic cable, multimode 50/125 µm, fibers: 8, OM2, PE, black, 27900208
Order No.: 33P3012
EAN: 4056155125989
MPN:
27900208
HITRONIC HQW3000 8G 50/125 OM2
Series: HITRONIC HQW
Unit Price (€ / mtr.)
2.6180 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Fiber optic cable, 27900208, LAPP
The 27900208 is an outdoor glass fibre optic cable with corrugated steel tape armour, central loose tube, non-metallic strength elements, longitudinally and laterally watertight, excellent rodent protection, robust and halogen-free cable sheath.
Features
- Central loose tube with up to 24 fibres
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Applications
- For outdoor use
- Campus backbone
- WAN applications
- Industrial environments
Technical specifications
Number of fibres | 8 | |
Outer diameter | 9.6 mm | |
Colour | schwarz | |
Chamfer type | Multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM2 | |
Material | PE | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |