27900212 | LAPP

Fibre optic cable, multimode 50/125 µm, fibers: 12, OM2, PE, black, 27900212

Order No.: 33P3003
EAN: 4056155126009
MPN:
27900212
HITRONIC HQW3000 12G 50/125 OM2
Series: HITRONIC HQW
27900212 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
3.1178 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
311.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.1178 €

Fiber optic cable, 27900212, LAPP

The 27900212 is an outdoor glass fibre optic cable with corrugated steel tape armour, central loose tube, non-metallic strength elements, longitudinally and laterally watertight, excellent rodent protection, robust and halogen-free cable sheath.

Features

  • Central loose tube with up to 24 fibres
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • Waterproof

Applications

  • For outdoor use
  • Campus backbone
  • WAN applications
  • Industrial environments
Technical specifications
Number of fibres 12
Outer diameter 9.6 mm
Colour schwarz
Chamfer type Multimode 50/125 µm
Halogen free Yes
Category OM2
Material PE
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes