27900924 | LAPP
Fibre optic cable, singlemode 9/125 µm, fibers: 24, OS2, PE, black, 27900924
Order No.: 33P3006
EAN: 4056155126146
MPN:
27900924
HITRONIC HQW3000 24E 9/125 OS2
Series: HITRONIC HQW
Unit Price (€ / mtr.)
3.213 € *
Standard delivery time from the manufacturer is: On Request
Fiber optic cable, 27900924, LAPP
The 27900924 is an outdoor glass fibre optic cable with corrugated steel tape armour, central loose tube, non-metallic strength elements, longitudinally and laterally watertight, excellent rodent protection, robust and halogen-free cable sheath.
Features
- Central loose tube with up to 24 fibres
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Applications
- For outdoor use
- Campus backbone
- WAN applications
- Industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of fibres | 24 | |
| Chamfer type | singlemode 9/125 µm | |
| Category | OS2 | |
| Material | PE | |
| Colour | black | |
| Outer diameter | 9.6 mm | |
| Halogen free | Yes | |
| Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |