27920424 | LAPP

Fibre optic cable, multimode 50/125 µm, fibers: 24, OM4, PE, black, 27920424

Order No.: 33P3015
EAN: 4064728007280
MPN:
27920424
HITRONIC HQW-Plus3000 24G 50/125 OM4
27920424 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
19.9682 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,996.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
19.9682 €

Fiber optic cable, 27920424, LAPP

The 27920424 is an outdoor glass fibre optic cable with corrugated steel tape armour, central loose tube, non-metallic strength elements, longitudinally and laterally watertight, excellent rodent protection, robust and halogen-free cable sheath.

Features

  • Central loose tube with up to 24 fibres
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • UV-resistant
  • Waterproof

Applications

  • For outdoor use
  • Campus backbone
  • WAN applications
  • Industrial environments
Technical specifications
Number of fibres 24
Outer diameter 12.6 mm
Colour schwarz
Chamfer type Multimode 50/125 µm
Halogen free Yes
Category OM4
Material PE
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes