28052006 | LAPP
Fibre optic cable, multimode 9/125 µm, fibers: 2, OS2, LSZH, green, 28052006
Order No.: 33P2955
EAN: 4056155127198
MPN:
28052006
HITRONIC GOF DUPLEX PNB 2E 9/125 OS2
Series: HITRONIC GOF DUPLEX PNB
Unit Price (€ / mtr.)
6.3903 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Indoor breakout cable, 28052006, LAPP
The 28052006 is suitable indoor breakout cable for direct connector assembly, 2 tight-buffered simplex units, flame-retardant, halogen-free inner and outer sheaths.
Features
- Mechanical and plant engineering
- Mechanical resistance
Applications
- For indoor use
- Universal cable for tertiary and premise cabling
Technical specifications
Number of fibres | 2 | |
Outer diameter | 9.2 mm | |
Colour | grün | |
Chamfer type | Multimode 9/125 µm | |
Halogen free | Yes | |
Category | OS2 | |
Material | LSZH | |
Temperature range (unmoved) | -20 °C bis 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |