28052009 | LAPP

Fibre optic cable, multimode 50/125 µm, fibers: 2, OM3, PUR, green, 28052009

Order No.: 33P2961
EAN: 4056155127341
MPN:
28052009
HITRONIC GOF DUPLEX PNC 2G 50/125 OM3
28052009 LAPP Fiber Optic Cables
Image may differ
Unit Price (€ / mtr.)
8.5918 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
859.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.5918 €

Indoor breakout cable, 28052009, LAPP

The 28052009 is suitable indoor breakout cable for direct connector assembly, 2 tight-buffered simplex units, halogen-free outer sheaths.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Power chain

Applications

  • For indoor use
  • Universal cable for tertiary and premise cabling
Technical specifications
Number of fibres 2
Outer diameter 8.8 mm
Colour grün
Chamfer type Multimode 50/125 µm
Halogen free Yes
Category OM3
Material PUR
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes